Vishay 200 V 1 A Diode General Purpose 2-Pin DO-220AA VS-1ENH02-M3/84A
- RS Stock No.:
- 219-0331
- Mfr. Part No.:
- VS-1ENH02-M3/84A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0331
- Mfr. Part No.:
- VS-1ENH02-M3/84A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-220AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 2.18mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-220AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Current Ir 20μA | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 2.18mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Ultra-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-220AA
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-220AA VS-2ENH01-M3/84A
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-220AA VS-2ENH02-M3/84A
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-220AA
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-220AA VS-2ENH02HM3/84A
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-220AA VS-1ENH02HM3/84A
- Vishay 200 V 2 A Diode Switching 2-Pin DO-220AA ESH2PD-M3/84A
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-220AA VS-1ENH01-M3/84A
