Vishay 100 V 1 A Diode General Purpose 2-Pin DO-220AA VS-1ENH01-M3/84A

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$531.00

(exc. GST)

$585.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.177$531.00-
6000 - 9000$0.172$516.002%
12000 +$0.169$507.004%

*price indicative

RS Stock No.:
219-0325
Mfr. Part No.:
VS-1ENH01-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-220AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

920mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Reverse Current Ir

20μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

4mm

Height

1.15mm

Standards/Approvals

RoHS

Width

2.18mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Ultra-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy