Vishay 100 V 2 A Diode General Purpose 2-Pin DO-220AA VS-2ENH01HM3/84A
- RS Stock No.:
- 219-0332
- Mfr. Part No.:
- VS-2ENH01HM3/84A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$630.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.21 | $630.00 |
| 6000 - 9000 | $0.206 | $618.00 |
| 12000 + | $0.203 | $609.00 |
*price indicative
- RS Stock No.:
- 219-0332
- Mfr. Part No.:
- VS-2ENH01HM3/84A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-220AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Height | 1.15mm | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-220AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Height 1.15mm | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
- RS Stock No. 2190333
- Mfr. Part No. VS-2ENH01HM3/84A
Each (In a Pack of 100)
$0.363
- RS Stock No. 2190333P
- Mfr. Part No. VS-2ENH01HM3/84A
Each (Supplied on a Reel)
$0.363
- RS Stock No. 2190336P
- Mfr. Part No. VS-2ENH01-M3/84A
Each (Supplied on a Reel)
$0.309
- RS Stock No. 2190336
- Mfr. Part No. VS-2ENH01-M3/84A
Each (In a Pack of 100)
$0.309
Related links
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-220AA VS-2ENH01HM3/84A
- Vishay 100 V 2 A Diode Switching 2-Pin DO-220AA
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-220AA
- Vishay 100 V 2 A Diode Switching 2-Pin DO-220AA ESH2PB-M3/84A
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-220AA VS-1ENH01-M3/84A
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-220AA VS-1ENH01HM3/84A
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-220AA
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-220AA










