Vishay 45 V 8 A Diode Schottky 3-Pin TO-277 V8PM45HM3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$28.43

(exc. GST)

$31.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 350$1.137$28.43
375 - 725$1.108$27.70
750 +$1.09$27.25

*price indicative

Packaging Options:
RS Stock No.:
219-0316
Mfr. Part No.:
V8PM45HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

8mA

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Maximum Operating Temperature

175°C

Width

4.75mm

Length

6.65mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy