Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45HM3/H
- RS Stock No.:
- 219-0267
- Mfr. Part No.:
- V15PM45HM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,300.50
(exc. GST)
$1,431.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.867 | $1,300.50 |
| 3000 - 4500 | $0.845 | $1,267.50 |
| 6000 + | $0.832 | $1,248.00 |
*price indicative
- RS Stock No.:
- 219-0267
- Mfr. Part No.:
- V15PM45HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Diameter | 4.75mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Diameter 4.75mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45HM3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45-M3/H
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
