Vishay 150 V 8 A Diode Schottky 3-Pin TO-277 V8PM15-M3/H
- RS Stock No.:
- 219-0312
- Mfr. Part No.:
- V8PM15-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$712.50
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.475 | $712.50 | - |
| 3000 - 4500 | $0.463 | $694.50 | 2% |
| 6000 + | $0.456 | $684.00 | 3% |
*price indicative
- RS Stock No.:
- 219-0312
- Mfr. Part No.:
- V8PM15-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.08V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.08V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 4.75mm | ||
Height 1.2mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2190314
- Mfr. Part No. V8PM15-M3/H
- RS Stock No. 2190311
- Mfr. Part No. V8PM15HM3/H
- RS Stock No. 2190238
- Mfr. Part No. V10PM15HM3/H
- RS Stock No. 2190309
- Mfr. Part No. V8P22-M3/H
Related links
- Vishay 150 V 8 A Diode Schottky 3-Pin TO-277 V8PM15-M3/H
- Vishay 150 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 150 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 150 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 150 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 8 A Diode Schottky 3-Pin TO-277












