Vishay 150 V 12 A Diode Schottky 3-Pin TO-277

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$928.50

(exc. GST)

$1,021.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.619$928.50-
7500 +$0.599$898.503%

*price indicative

RS Stock No.:
219-0251
Mfr. Part No.:
V12PM15-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.08V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

16mA

Maximum Operating Temperature

175°C

Height

1.2mm

Length

6.65mm

Standards/Approvals

RoHS

Width

4.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy