Vishay 45 V 8 A Diode Schottky 3-Pin TO-277 V8PM45-M3/H
- RS Stock No.:
- 219-0317
- Mfr. Part No.:
- V8PM45-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0317
- Mfr. Part No.:
- V8PM45-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Width 4.75mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
- RS Stock No. 2190316
- Mfr. Part No. V8PM45HM3/H
Each (In a Pack of 25)
$1.137
- RS Stock No. 2190315
- Mfr. Part No. V8PM45HM3/H
Each (On a Reel of 1500)
$0.475
- RS Stock No. 2190314
- Mfr. Part No. V8PM15-M3/H
Each (In a Pack of 25)
$1.147
- RS Stock No. 2190270
- Mfr. Part No. V15PM45-M3/H
Each (In a Pack of 15)
$1.568
Related links
- Vishay 45 V 8 A Diode Schottky 3-Pin TO-277 V8PM45-M3/H
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277 V12PM45-M3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45-M3/H
- Vishay 45 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PM45-M3/H











