Vishay 600 V 12 A Diode General Purpose 3-Pin D2PAK SE12DLJHM3/I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$41.58

(exc. GST)

$45.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,910 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 490$4.158$41.58
500 - 990$4.053$40.53
1000 +$3.991$39.91

*price indicative

Packaging Options:
RS Stock No.:
219-0099
Mfr. Part No.:
SE12DLJHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-263AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

165A

Peak Reverse Current Ir

70μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

300ns

Width

10.2mm

Standards/Approvals

No

Height

1.8mm

Length

12.93mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy