Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63HM3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-6687
Mfr. Part No.:
V15PM63HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

660mV

Peak Reverse Current Ir

6.5mA

Maximum Operating Temperature

175°C

Width

1.2mm

Standards/Approvals

RoHS

Height

4.8mm

Length

6.65mm

Diameter

4.75mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.40 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Very low profile , typical height of 1.1 mm

Ideal for automated placement

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy