Vishay 60 V 12 A Diode Schottky 2-Pin TO-277 V12PM63HM3/H
- RS Stock No.:
- 218-6679
- Mfr. Part No.:
- V12PM63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6679
- Mfr. Part No.:
- V12PM63HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Maximum Continuous Forward Current (If) | 12 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | TO-277 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1.2 mm | |
| Length | 6.65 mm | |
| Maximum Forward Voltage (Vf) | 650 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 200 A | |
| Peak Reverse Current (Ir) | 6 mA | |
| Standards/Approvals | RoHS | |
| Width | 4.75 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Maximum Continuous Forward Current (If) 12 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type TO-277 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1.2 mm | ||
Length 6.65 mm | ||
Maximum Forward Voltage (Vf) 650 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 200 A | ||
Peak Reverse Current (Ir) 6 mA | ||
Standards/Approvals RoHS | ||
Width 4.75 mm | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.43 V at IF is 6 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile , typical height of 1.1 mm
Ideal for automated placement
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277 V12PM63HM3/H
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277 V12PM63-M3/H
- Vishay 60 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 3-Pin TO-277 V12PM6HM3/H
- Vishay 60 V 12 A Diode Schottky 3-Pin TO-277 V12PM6-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-277
