Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63HM3/H
- RS Stock No.:
- 218-6686
- Mfr. Part No.:
- V15PM63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6686
- Mfr. Part No.:
- V15PM63HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 6.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 660mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Length | 6.65mm | |
| Diameter | 4.75mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 6.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 660mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Length 6.65mm | ||
Diameter 4.75mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.40 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile , typical height of 1.1 mm
Ideal for automated placement
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63HM3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6HM3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
