Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- RS Stock No.:
- 218-6688
- Mfr. Part No.:
- V15PM63-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,161.00
(exc. GST)
$1,276.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.774 | $1,161.00 |
| 7500 + | $0.697 | $1,045.50 |
*price indicative
- RS Stock No.:
- 218-6688
- Mfr. Part No.:
- V15PM63-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Reverse Current Ir | 6.5mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Length | 6.65mm | |
| Diameter | 4.75mm | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Reverse Current Ir 6.5mA | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Length 6.65mm | ||
Diameter 4.75mm | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 20 A Diode Schottky 3-Pin TO-277
