Vishay 200 V 15 A Diode Schottky 2-Pin TO-277 V15P22-M3/H
- RS Stock No.:
- 218-6685
- Mfr. Part No.:
- V15P22-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 380 more to save $21.66
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,910 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $2.236 | $22.36 | - |
| 380 - 740 | $2.179 | $21.79 | $21.66 |
| 750 + | $2.146 | $21.46 | $67.50 |
*price indicative
- RS Stock No.:
- 218-6685
- Mfr. Part No.:
- V15P22-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Forward Voltage Vf | 910mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Standards/Approvals | No | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Maximum Forward Voltage Vf 910mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Standards/Approvals No | ||
Width 4.75mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22-M3/H
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277 V15P22HM3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
- Vishay 150 V 15 A Diode Schottky 3-Pin TO-277 V15PM15-M3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45-M3/H
- Vishay 200 V 6 A Diode Schottky 3-Pin TO-277 V6P22C-M3/H
