Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.91

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,870 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 370$1.891$18.91-
380 - 740$1.842$18.422%
750 +$1.815$18.154%

*price indicative

Packaging Options:
RS Stock No.:
218-6677
Mfr. Part No.:
V12P22-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

12mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Height

1.2mm

Standards/Approvals

RoHS

Width

4.75mm

Length

6.65mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.60 V at IF is 6 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Very low profile , typical height of 1.1 mm

Ideal for automated placement

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy