Vishay 200 V 15 A Diode Schottky 2-Pin TO-277 V15P22HM3/H
- RS Stock No.:
- 218-6683
- Mfr. Part No.:
- V15P22HM3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.53
(exc. GST)
$29.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 370 | $2.653 | $26.53 |
| 380 - 740 | $2.587 | $25.87 |
| 750 + | $2.547 | $25.47 |
*price indicative
- RS Stock No.:
- 218-6683
- Mfr. Part No.:
- V15P22HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.75mm | |
| Length | 6.65mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.75mm | ||
Length 6.65mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.56 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile , typical height of 1.1 mm
Ideal for automated placement
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
- RS Stock No. 2186685
- Mfr. Part No. V15P22-M3/H
Each (In a Pack of 10)
$2.236
- RS Stock No. 2186684
- Mfr. Part No. V15P22-M3/H
Each (On a Reel of 1500)
$1.038
- RS Stock No. 2186677
- Mfr. Part No. V12P22-M3/H
Each (In a Pack of 10)
$1.891
- RS Stock No. 2186676
- Mfr. Part No. V12P22-M3/H
Each (On a Reel of 1500)
$0.848
Related links
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277 V15P22-M3/H
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22HM3/H
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22-M3/H
- Vishay 200 V 6 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 4 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 10 A Diode Schottky 3-Pin TO-277










