Vishay 60 V 12 A Diode Schottky 3-Pin TO-277 V12PM6-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save $15.20

View bulk pricing options

Subtotal (1 pack of 20 units)*

$31.74

(exc. GST)

$34.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 360$1.587$31.74-
380 - 740$1.547$30.94$15.20
760 +$1.523$30.46$48.64

*price indicative

Packaging Options:
RS Stock No.:
219-0261
Mfr. Part No.:
V12PM6-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

640mV

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

22mA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

6.65mm

Width

4.75mm

Height

1.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy