STMicroelectronics 1.2 kV 30 A Diode Schottky 3-Pin TO-247 STPSC31H12CWY
- RS Stock No.:
- 206-7215
- Mfr. Part No.:
- STPSC31H12CWY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7215
- Mfr. Part No.:
- STPSC31H12CWY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STPSC | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 45μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 2.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 34.05mm | |
| Height | 4.85mm | |
| Width | 15.45mm | |
| Standards/Approvals | No | |
| Diameter | 3.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STPSC | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 45μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 2.25V | ||
Maximum Operating Temperature 175°C | ||
Length 34.05mm | ||
Height 4.85mm | ||
Width 15.45mm | ||
Standards/Approvals No | ||
Diameter 3.55mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics 2 X 15 A, 1200 V power Schottky silicon carbide diode.
AEC-Q101 qualified
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high-voltage periphery
PPAP capable
Operating Tj from -40 °C to 175 °C
ECOPACK 2 compliant
Related links
- STMicroelectronics 1200 V 30 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247 STTH3012W
- Infineon 1200 V 30 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A Diode Schottky 2-Pin TO-247 IDW30G120C5BFKSA1
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247
