ROHM 600V 1A, Rectifier Diode, 2-Pin PDME RR1VWM6STFTR
- RS Stock No.:
- 215-9912
- Mfr. Part No.:
- RR1VWM6STFTR
- Brand:
- ROHM
2950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.457
(exc. GST)
$0.503
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.457 | $22.85 |
750 - 1450 | $0.445 | $22.25 |
1500 + | $0.439 | $21.95 |
*price indicative
- RS Stock No.:
- 215-9912
- Mfr. Part No.:
- RR1VWM6STFTR
- Brand:
- ROHM
Related links
- ROHM 600V 1A, Rectifier Diode, 2-Pin PDME RR1VWM6STFTR
- ROHM 600V 1A, Rectifier Diode, 2-Pin PMDE RR1VWM6STR
- ROHM 600V 1A, Rectifier Diode, 2-Pin SOD-123FL RR268MM-600TR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PDME RR1VWM4STFTR
- onsemi 600V 1A, Rectifier Diode, 2-Pin CASE 59 1N4937G
- STMicroelectronics 600V 1A, Rectifier Diode, 2-Pin DO-41 STTH1L06RL
- Taiwan Semi 600V 1A, Rectifier Diode, 2-Pin DO-214AC ES1J R3
- onsemi 600V 1A, Rectifier Diode, 2-Pin DO-41 MUR160G