ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
- RS Stock No.:
- 215-9909
- Mfr. Part No.:
- RR1VWM4STFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9909
- Mfr. Part No.:
- RR1VWM4STFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PDME | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PDME | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
Low switching loss
High current overload capacity
V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
- RS Stock No. 2159914P
- Mfr. Part No. RR264MM-400TFTR
Each (Supplied on a Reel)
$0.544
- RS Stock No. 2159916
- Mfr. Part No. RR268MM-600TFTR
Each (In a Pack of 50)
$0.408
- RS Stock No. 2159916P
- Mfr. Part No. RR268MM-600TFTR
Each (Supplied on a Reel)
$0.528
- RS Stock No. 2159913
- Mfr. Part No. RR264MM-400TFTR
Each (On a Reel of 3000)
$0.172
Related links
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME RR1VWM4STFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR264MM-400TFTR










