Taiwan Semiconductor 600 V 6 A Diode General Purpose 2-Pin R-6 6A60G

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$24.70

(exc. GST)

$27.18

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,025 unit(s) shipping from 09 November 2026
  • Plus 325 unit(s) shipping from 16 November 2026
  • Final 4,000 unit(s) shipping from 15 February 2027

Units
Per unit
Per Pack*
Saving
25 - 225$0.988$24.70-
250 - 1225$0.97$24.251%
1250 +$0.799$19.9819%

*price indicative

RS Stock No.:
796-9568
Mfr. Part No.:
6A60G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

R-6

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

6A60G

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Forward Voltage Vf

950mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

400μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Diameter

7.2mm

Length

9.1mm

Width

7.2mm

Automotive Standard

No

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy