ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- RS Stock No.:
- 215-9855
- Mfr. Part No.:
- RB521SM-40FHT2R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$784.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.098 | $784.00 | - |
| 16000 - 24000 | $0.096 | $768.00 | $32.00 |
| 32000 + | $0.094 | $752.00 | $128.00 |
*price indicative
- RS Stock No.:
- 215-9855
- Mfr. Part No.:
- RB521SM-40FHT2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Standards/Approvals No | ||
Height 700μm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
Related links
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB520SM-30FHT2R
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2 RB521SM-60FHT2R
