ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R

This image is representative of the product range

Get a bulk buy discount

Add 16000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 8000 units)*

$840.00

(exc. GST)

$928.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
8000 - 8000$0.105$840.00-
16000 - 24000$0.102$816.002%
32000 +$0.101$808.003%

*price indicative

RS Stock No.:
215-9853
Mfr. Part No.:
RB521SM-30FHT2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

470mV

Maximum Operating Temperature

150°C

Length

1.25mm

Height

700μm

Width

850μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy