ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-40TFTR
- RS Stock No.:
- 215-9796
- Mfr. Part No.:
- RB068MM-40TFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9796
- Mfr. Part No.:
- RB068MM-40TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB068MM-40TF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Diameter | 1.55mm | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB068MM-40TF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Diameter 1.55mm | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-60TFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR2MM40CTFTR
- ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128 RB058LAM-40TFTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128
