ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-60TFTR
- RS Stock No.:
- 215-9798
- Mfr. Part No.:
- RB068MM-60TFTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$29.05
(exc. GST)
$31.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.581 | $29.05 | - |
| 750 - 1450 | $0.567 | $28.35 | 2% |
| 1500 + | $0.558 | $27.90 | 3% |
*price indicative
- RS Stock No.:
- 215-9798
- Mfr. Part No.:
- RB068MM-60TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RB068MM-60TF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 760mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.7mm | |
| Diameter | 1.55mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RB068MM-60TF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 760mV | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.7mm | ||
Diameter 1.55mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 60V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-40TFTR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 60 V 5 A Schottky Barrier Schottky 2-Pin SOD-128 RB088LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128
