ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128 RB058LAM-40TFTR
- RS Stock No.:
- 215-9774
- Mfr. Part No.:
- RB058LAM-40TFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9774
- Mfr. Part No.:
- RB058LAM-40TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB058LAM40TF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 690mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Current Ir | 2.5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB058LAM40TF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 690mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Current Ir 2.5μA | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 4.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 3 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-40TFTR
- ROHM 40 V 5 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 40 V 5 A Schottky Barrier Schottky 2-Pin SOD-128 RBR5LAM40ATFTR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-40TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB058LAM-60TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 100 V 3 A Schottky Barrier Schottky 2-Pin SOD-128
