STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$29.40

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.176$29.40

*price indicative

Packaging Options:
RS Stock No.:
215-3148
Mfr. Part No.:
STPS10200SF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-277A

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Maximum Forward Voltage Vf

660mV

Peak Reverse Current Ir

4mA

Maximum Operating Temperature

175°C

Height

1.2mm

Width

4.75mm

Standards/Approvals

RoHS

Length

6.65mm

Automotive Standard

No

The STMicroelectronics Schottky diode is a suitable for power supply, especially for lighting power, server or telecom. It provides a high level of performance in a compact and flat package which can withstand high operating junction temperature.

It is low profile design has 1.1 mm package typical height

Wettable flanks for automatic visual inspection

It has very low conduction losses

It has high junction temperature capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy