STMicroelectronics 200 V 10 A Diode 3-Pin TO-277A STTH1002CSF
- RS Stock No.:
- 210-8745
- Mfr. Part No.:
- STTH1002CSF
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$3,294.00
(exc. GST)
$3,624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | $0.549 | $3,294.00 | - |
| 30000 + | $0.494 | $2,964.00 | 10% |
*price indicative
- RS Stock No.:
- 210-8745
- Mfr. Part No.:
- STTH1002CSF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.04V | |
| Peak Reverse Current Ir | 4μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 85A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 4.35mm | |
| Length | 6.35mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.04V | ||
Peak Reverse Current Ir 4μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 85A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 4.35mm | ||
Length 6.35mm | ||
Height 1mm | ||
Automotive Standard No | ||
The STMicroelectronics STTH1002CSF has been developed for applications requiring an optimized VF and reverse recovery characteristics. These characteristics make it ideal for use in secondary rectification functions, such as DC/DC converters or lighting applications.
175 °C maximum operation junction temperature
High surge current capability
ECOPACK2 compliant component
Related links
- STMicroelectronics 200 V 10 A Diode 3-Pin TO-277A STTH1002CSF
- STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A
- STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A
- STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF
- STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A STTH1002CSFY
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A V10P22HM3/H
