STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200UF
- RS Stock No.:
- 103-2009
- Mfr. Part No.:
- STPS2200UF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,430.00
(exc. GST)
$1,575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.286 | $1,430.00 | - |
| 25000 + | $0.258 | $1,290.00 | 9% |
*price indicative
- RS Stock No.:
- 103-2009
- Mfr. Part No.:
- STPS2200UF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STPS2200 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2.5mA | |
| Maximum Forward Voltage Vf | 580mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STPS2200 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2.5mA | ||
Maximum Forward Voltage Vf 580mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200UF
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200U
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AA STPS4S200S
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA
