onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,808.00

(exc. GST)

$6,390.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.936$5,808.00-
6000 - 9000$1.888$5,664.002%
12000 +$1.859$5,577.003%

*price indicative

RS Stock No.:
214-8795
Mfr. Part No.:
FFSM0865B
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

SiC Schottky

Mount Type

Surface

Package Type

PQFN

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Rectifier Type

Schottky

Pin Count

5

Peak Reverse Current Ir

40μA

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.1mm

Length

8mm

Width

8mm

Standards/Approvals

No

Automotive Standard

No

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, Power88


The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.

Highest efficiency

Faster operating frequency

Increased power density

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy