Vishay 650 V 8 A Diode Schottky 3-Pin TO-220AC 2L VS-C08ET07T-M3

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-8113
Mfr. Part No.:
VS-C08ET07T-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC 2L

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

VSX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 8A.

Majority carrier diode using Schottky technology on SiC wide band gap material

Positive VF temperature coefficient for easy paralleling

Virtually no recovery tail and no switching losses

Temperature invariant switching behaviour

175 °C maximum operating junction temperature

MPS structure for high ruggedness to forward current surge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy