Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G
- RS Stock No.:
- 209-8023
- Mfr. Part No.:
- CD214A-S1G
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8023
- Mfr. Part No.:
- CD214A-S1G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | CD214 | |
| Diode Configuration | Single | |
| Rectifier Type | Low loss | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.16mm | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series CD214 | ||
Diode Configuration Single | ||
Rectifier Type Low loss | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 1.16mm | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 400V. Maximum Repetitive Peak Reverse Voltage VRRM 400 V
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
Related links
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1G
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 1600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
