Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
- RS Stock No.:
- 209-8020
- Mfr. Part No.:
- CD214A-S1D
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$294.00
(exc. GST)
$324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.098 | $294.00 |
| 6000 - 9000 | $0.096 | $288.00 |
| 12000 + | $0.094 | $282.00 |
*price indicative
- RS Stock No.:
- 209-8020
- Mfr. Part No.:
- CD214A-S1D
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Low loss | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.5mm | |
| Height | 1.16mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Low loss | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Length 4.5mm | ||
Height 1.16mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 200 V. Maximum Repetitive Peak Reverse Voltage VRRM 200 V
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
- RS Stock No. 2098022
- Mfr. Part No. CD214A-S1D
Each (In a Pack of 50)
$0.284
- RS Stock No. 2098022P
- Mfr. Part No. CD214A-S1D
Each (Supplied on a Reel)
$0.284
- RS Stock No. 2098026P
- Mfr. Part No. CD214A-S1K
Each (Supplied on a Reel)
$0.337
- RS Stock No. 2098026
- Mfr. Part No. CD214A-S1K
Each (In a Pack of 50)
$0.337
Related links
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 1600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1G
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G









