Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1G

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save -

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$594.00

(exc. GST)

$654.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.198$594.00-
6000 - 9000$0.197$591.00-
12000 +$0.195$585.001%

*price indicative

RS Stock No.:
209-8006
Mfr. Part No.:
CD214A-FS1G
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

CD214

Rectifier Type

Low loss

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Length

4.5mm

Height

1.16mm

Standards/Approvals

No

Width

2.2mm

Automotive Standard

AEC-Q101

The Bourns CD214A-FS1G offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 400 V. Maximum Peak Forward Surge Current is 30 A.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy