STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 STTH6012WL
- RS Stock No.:
- 249-6676
- Mfr. Part No.:
- STTH6012WL
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$180.69
(exc. GST)
$198.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 960 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $6.023 | $180.69 | - |
| 150 - 270 | $5.42 | $162.60 | 10% |
| 300 + | $4.878 | $146.34 | 19% |
*price indicative
- RS Stock No.:
- 249-6676
- Mfr. Part No.:
- STTH6012WL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCR | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 15.75mm | |
| Height | 34.6mm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCR | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 15.75mm | ||
Height 34.6mm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2496678
- Mfr. Part No. STTH6012WL
- RS Stock No. 2496678P
- Mfr. Part No. STTH6012WL
- RS Stock No. 2496675P
- Mfr. Part No. STTH3012WL
- RS Stock No. 2496674
- Mfr. Part No. STTH3012WL
Related links
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 STTH6012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL










