STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- RS Stock No.:
- 203-3444
- Mfr. Part No.:
- STPS1170AFN
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3444
- Mfr. Part No.:
- STPS1170AFN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Single | |
| Series | STPS1170 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 1.65mm | |
| Height | 1.1mm | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Single | ||
Series STPS1170 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 175°C | ||
Diameter 1.65mm | ||
Height 1.1mm | ||
Length 4.6mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics 170 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat and SMA Flat Notch, the STPS1170 is ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. It is also ideal for all LED lighting applications where efficiency and space constraint are required.
High junction temperature capability
Negligible switching losses
Very small conduction losses with low leakage current
Avalanche rated and ECOPACK2 component
Related links
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA STPS1170AFN
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA STPS130AFN
