STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- RS Stock No.:
- 203-3480
- Mfr. Part No.:
- STPS3170AFN
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3480
- Mfr. Part No.:
- STPS3170AFN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 170 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 170 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
The STMicroelectronics Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat, SMA Flat Notch and SMB Flat, the STPS3170 is Ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also Ideal for all LED lighting applications where efficiency and space constraint are required.
Negligible switching losses
High junction temperature capability
Very small conduction losses
Low leakage current
Avalanche rated
ECOPACK2 component
Related links
- STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA STPS1170AFN
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
