STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- RS Stock No.:
- 189-3975
- Mfr. Part No.:
- STPS2L40AF
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,910.00
(exc. GST)
$2,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.191 | $1,910.00 |
| 50000 + | $0.172 | $1,720.00 |
*price indicative
- RS Stock No.:
- 189-3975
- Mfr. Part No.:
- STPS2L40AF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS2L40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS2L40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 80mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Length 4.6mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 40 V 2 A Diode 2-Pin STPS2L40AFN
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
