STMicroelectronics 1.2 kV 15 A Diode 3-Pin TO-247 LL STPSC30H12CWL
- RS Stock No.:
- 201-0877
- Mfr. Part No.:
- STPSC30H12CWL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0877
- Mfr. Part No.:
- STPSC30H12CWL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.2 kV | |
| Maximum Continuous Forward Current (If) | 15 A | |
| Product Type | Diode | |
| Pin Count | 3 | |
| Package Type | TO-247 LL | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.2 kV | ||
Maximum Continuous Forward Current (If) 15 A | ||
Product Type Diode | ||
Pin Count 3 | ||
Package Type TO-247 LL | ||
Mount Type Through Hole | ||
The STMicroelectronics 1200V power schottky silicon carbide diode is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. This rectifier will enhance the performance of the targeted application. Its Its high forward surge capability.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
- RS Stock No. 2224839
- Mfr. Part No. IDWD15G120C5XKSA1
Each (In a Tube of 30)
$6.649
- RS Stock No. 2168391
- Mfr. Part No. IDW15G120C5BFKSA1
Each (In a Tube of 30)
$8.013
- RS Stock No. 2224840
- Mfr. Part No. IDWD15G120C5XKSA1
Each (In a Pack of 2)
$10.49
- RS Stock No. 2224835
- Mfr. Part No. IDW20G120C5BFKSA1
Each (In a Tube of 30)
$9.045
Related links
- STMicroelectronics 1200 V 15 A Diode 3-Pin TO-247 LL STPSC30H12CWL
- STMicroelectronics 1200 V 15 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 15 A Diode Switching 2-Pin DO-247 STTH1512W
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK
- STMicroelectronics 1200 V 15 A Diode Switching 3-Pin D2PAK
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK STPSC15H12G2-TR
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK STPSC15H12G2Y-TR
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL









