STMicroelectronics 1.2 kV 15 A Diode Switching 3-Pin D2PAK STTH1512G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$137.20

(exc. GST)

$150.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$2.744$137.20
250 +$2.469$123.45

*price indicative

RS Stock No.:
168-5774
Mfr. Part No.:
STTH1512G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

STTH1512

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

15μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

2.1V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

105ns

Diameter

3.75mm

Height

4.6mm

Length

10.4mm

Standards/Approvals

RoHS

Width

9.35mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy