onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK FFSD0865B-F085
- RS Stock No.:
- 195-8716
- Mfr. Part No.:
- FFSD0865B-F085
- Brand:
- onsemi
This image is representative of the product range
Add 640 more to save $56.96
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$70.50
(exc. GST)
$77.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,260 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $3.525 | $70.50 | - |
| 640 - 1240 | $3.436 | $68.72 | $56.96 |
| 1260 + | $3.382 | $67.64 | $180.18 |
*price indicative
- RS Stock No.:
- 195-8716
- Mfr. Part No.:
- FFSD0865B-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 11.6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Peak Reverse Current Ir | 160A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 11.6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Peak Reverse Current Ir 160A | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
Related links
- onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 11.6 A Diode Schottky 3-Pin DPAK FFSD0865B
- onsemi 650 V 11.6 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK FFSD0665B-F085
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 18 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 18 A Diode Schottky 3-Pin DPAK FFSD1065A
