onsemi 650 V 18 A Diode Schottky 3-Pin DPAK FFSD1065A
- RS Stock No.:
- 178-4415
- Mfr. Part No.:
- FFSD1065A
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save $111.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.22
(exc. GST)
$38.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,985 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $7.044 | $35.22 | - |
| 625 - 1245 | $6.866 | $34.33 | $111.25 |
| 1250 + | $6.756 | $33.78 | $360.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
$6,697.50
(exc. GST)
$7,367.25
(inc. GST)
- RS Stock No.:
- 178-4415
- Mfr. Part No.:
- FFSD1065A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 18A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 760A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 18A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 600μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 760A | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK
Related links
- onsemi 650 V 18 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK
- onsemi 650 V 9.1 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 11.6 A Diode Schottky 3-Pin DPAK
- onsemi 650 V 11.6 A Schottky Diode Schottky 3-Pin DPAK FFSD0865B-F085
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK FFSD0665B-F085
- onsemi 650 V 11.6 A Diode Schottky 3-Pin DPAK FFSD0865B

