STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323 BAT30SWFILM
- RS Stock No.:
- 189-4387
- Mfr. Part No.:
- BAT30SWFILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$14.85
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.297 | $14.85 |
*price indicative
- RS Stock No.:
- 189-4387
- Mfr. Part No.:
- BAT30SWFILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT30 | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 580mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT30 | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 580mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
The BAT30 series uses 30 V Schottky barrier diodes encapsulated in SOD-523 or SOT-323 packages. This device is specially suited for switching mode applications needing low forward voltage drop diodes.
Very low conduction losses
Negligible switching losses
Low forward and reverse recovery times
Extremely fast switching
Surface mount device
Low capacitance diode
- RS Stock No. 1893959
- Mfr. Part No. BAT30SWFILM
Each (On a Reel of 3000)
$0.102
- RS Stock No. 1894387P
- Mfr. Part No. BAT30SWFILM
Each (Supplied on a Reel)
$0.297
- RS Stock No. 7958381
- Mfr. Part No. BAT30CWFILM
Each (On a Tape of 25)
$0.252
- RS Stock No. 2374367
- Mfr. Part No. RB508FM-40SFHT106
Each (In a Pack of 25)
$0.559
Related links
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23
- STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23 BAT54SFILMY
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323 BAT46AWFILM
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1505A









