onsemi 100 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1204
- RS Stock No.:
- 178-7602
- Mfr. Part No.:
- MMBD1204
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$309.00
(exc. GST)
$339.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.103 | $309.00 | - |
| 6000 - 9000 | $0.101 | $303.00 | 1% |
| 12000 + | $0.099 | $297.00 | 3% |
*price indicative
- RS Stock No.:
- 178-7602
- Mfr. Part No.:
- MMBD1204
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MMBD1204 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 930μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MMBD1204 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 930μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.92mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
- RS Stock No. 7390369
- Mfr. Part No. MMBD1204
- RS Stock No. 7390489
- Mfr. Part No. MMBD1203
- RS Stock No. 1037576
- Mfr. Part No. BAV99,215
- RS Stock No. 5452692
- Mfr. Part No. BAW56LT1G
Related links
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1204
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1205
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD4148SE
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1505A
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1503A
- onsemi 200 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1501A











