STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23 BAT54SFILMY

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$315.00

(exc. GST)

$348.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.105$315.00-
6000 - 9000$0.102$306.002%
12000 +$0.101$303.003%

*price indicative

RS Stock No.:
189-3962
Mfr. Part No.:
BAT54SFILMY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAT54

Rectifier Type

Small Signal

Pin Count

3

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.25A

Maximum Forward Voltage Vf

900mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Height

1.3mm

Length

3.04mm

Width

1.75mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The BAT54 series use the 40 V Schottky barrier diodes packaged in SOT-23 and SOT-323. These devices are suitable for automotive applications.

Low conduction and reverse losses

Negligible switching losses

Low forward and reverse recovery times

Extremely fast switching

Surface mount device

Low capacitance diode

PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy