ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- RS Stock No.:
- 188-0082
- Mfr. Part No.:
- SCS206AJTLL
- Brand:
- ROHM
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $7.205 | $14.41 | - |
| 20 - 38 | $7.005 | $14.01 | 2% |
| 40 - 98 | $6.805 | $13.61 | 5% |
| 100 + | $6.61 | $13.22 | 8% |
*price indicative
- RS Stock No.:
- 188-0082
- Mfr. Part No.:
- SCS206AJTLL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS206AJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.63V | |
| Peak Reverse Current Ir | 120μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.5mm | |
| Length | 15.1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS206AJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.63V | ||
Peak Reverse Current Ir 120μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.5mm | ||
Length 15.1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
- RS Stock No. 0331678P
- Mfr. Part No. SCS215ANHRTRL
- RS Stock No. 2580962P
- Mfr. Part No. IDK06G65C5XTMA2
- RS Stock No. 0265403P
- Mfr. Part No. SCS210ANHRTRL
- RS Stock No. 0265403
- Mfr. Part No. SCS210ANHRTRL
Related links
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
- ROHM 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 6 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS306AGC16











