onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123FA S110FA
- RS Stock No.:
- 186-7745
- Mfr. Part No.:
- S110FA
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.08
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 16 November 2026
- Plus 1,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.483 | $12.08 | - |
| 750 - 1475 | $0.478 | $11.95 | 1% |
| 1500 + | $0.463 | $11.58 | 4% |
*price indicative
- RS Stock No.:
- 186-7745
- Mfr. Part No.:
- S110FA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 8.3ns | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Width | 1.9mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 8.3ns | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Width 1.9mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123
- onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123 S310FA
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123 MBR1H100SFT3G
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123
