onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123 S110FA
- RS Stock No.:
- 186-7547
- Mfr. Part No.:
- S110FA
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$615.00
(exc. GST)
$678.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.205 | $615.00 | - |
| 6000 - 9000 | $0.203 | $609.00 | - |
| 12000 + | $0.197 | $591.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7547
- Mfr. Part No.:
- S110FA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 8.3ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 8.3ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123 S110FA
- onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123
- onsemi 100 V 3 A Diode Schottky 2-Pin SOD-123 S310FA
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123 MBR1H100SFT3G
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123 SDM1U100S1F-7
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-123
