onsemi 20 V 1 A Diode Schottky 2-Pin Case 59-10 1N5817G
- RS Stock No.:
- 186-7729
- Mfr. Part No.:
- 1N5817G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.60
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 325 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.544 | $13.60 |
| 250 - 475 | $0.539 | $13.48 |
| 500 + | $0.527 | $13.18 |
*price indicative
- RS Stock No.:
- 186-7729
- Mfr. Part No.:
- 1N5817G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | Case 59-10 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | 1N5817 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.7mm | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type Case 59-10 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series 1N5817 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.7mm | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier¿s state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.
Extremely Low vF
Low Stored Charge, Majority Carrier Conduction
Low Power Loss/High Efficiency Mechanical Characteristics
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Shipped in plastic bags, 1000 per bag.
Polarity: Cathode Indicated by Polarity Band
Marking: 1N5817, 1N5818, 1N5819
Lead Temperature for Soldering Purposes: 260°C Max for 10 seconds
These are Pb-Free Devices
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin Case 59-10
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10 1N4936G
- onsemi, 130V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi Diode 1 A, 2-Pin 800 V Case 59-10 1N4006G
- onsemi 400 V 1 A Diode Recovery 2-Pin Case 59
- onsemi 400 V 1 A Diode Recovery 2-Pin Case 59 1N4004RLG
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59
