onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG
- RS Stock No.:
- 186-7456
- Mfr. Part No.:
- 1N4935RLG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7456
- Mfr. Part No.:
- 1N4935RLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | Case 59 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 1N4935 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 300ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Diameter | 2.7mm | |
| Height | 5.2mm | |
| Width | 56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type Case 59 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 1N4935 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 300ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Diameter 2.7mm | ||
Height 5.2mm | ||
Width 56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Shipped in plastic bags, 1000 per bag.
Polarity: Cathode Indicated by Polarity Band
Marking: 1N4933, 1N4934, 1N4935, 1N4936, 1N4937
- RS Stock No. 1867677
- Mfr. Part No. 1N4935RLG
Each (In a Pack of 50)
$0.247
- RS Stock No. 1867677P
- Mfr. Part No. 1N4935RLG
Each (Supplied on a Reel)
$0.247
- RS Stock No. 1844627P
- Mfr. Part No. 1N4004RLG
Each (Supplied on a Reel)
$0.124
- RS Stock No. 1844627
- Mfr. Part No. 1N4004RLG
Each (In a Pack of 250)
$0.124
Related links
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10 1N4936G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin Case 59-10
- onsemi 400 V 1 A Diode Recovery 2-Pin Case 59
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 400 V 1 A Diode Recovery 2-Pin Case 59 1N4004RLG
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG








